-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET N-CH 60V 0.4A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM3K7002KF,LF by Toshiba America Electronic Components is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM3K7002KFLFCT-ND
|
DigiKey | MOSFET N-CH 60V 400MA S-MINI Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23434 In Stock |
|
$0.0300 / $0.2600 | Buy Now |
DISTI #
SSM3K7002KF,LF
|
Avnet Americas | Power MOSFET, N Channel, 60 V, 400 mA, 1.5 Ohm, SOT-346, 3 Pins, Surface Mount - Tape and Reel (Alt: SSM3K7002KF,LF) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0266 / $0.0286 | Buy Now |
DISTI #
757-SSM3K7002KFLF
|
Mouser Electronics | MOSFETs Small-signal Nch MOSFET ID:0.4A RoHS: Compliant | 31211 |
|
$0.0300 / $0.2400 | Buy Now |
DISTI #
V79:2366_28710598
|
Arrow Electronics | Trans MOSFET N-CH Si 60V 0.4A 3-Pin S-Mini T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2138 | Americas - 2 |
|
$0.0280 / $0.1320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM3K7002KF,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3K7002KF,LF
Toshiba America Electronic Components
MOSFET N-CH 60V 0.4A
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
A thermal pad is recommended under the package to improve heat dissipation. A minimum of 2oz copper thickness and a thermal relief pattern are also recommended.
The device requires a stable input voltage and a proper biasing circuit to ensure optimal performance. A voltage regulator and a bias resistor network can be used to achieve this.
Handle the device in an ESD-controlled environment, wear an ESD strap, and use ESD-safe packaging and tools to prevent damage.
Yes, the SSM3K7002KF,LF is a high-reliability device that meets the requirements of the automotive and aerospace industries. However, additional testing and qualification may be required.
Use a systematic approach to troubleshoot, starting with a review of the PCB layout, component values, and soldering quality. Use oscilloscopes and other diagnostic tools to identify the root cause of the issue.