Part Details for SSM3J14T(TE85L,F) by Toshiba America Electronic Components
Results Overview of SSM3J14T(TE85L,F) by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM3J14T(TE85L,F) Information
SSM3J14T(TE85L,F) by Toshiba America Electronic Components is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSM3J14T(TE85L,F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 6348 |
|
$0.4560 / $1.5200 | Buy Now |
Part Details for SSM3J14T(TE85L,F)
SSM3J14T(TE85L,F) CAD Models
SSM3J14T(TE85L,F) Part Data Attributes
|
SSM3J14T(TE85L,F)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
SSM3J14T(TE85L,F)
Toshiba America Electronic Components
TRANSISTOR,MOSFET,P-CHANNEL,30V V(BR)DSS,2.7A I(D),SOT-346
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 |
SSM3J14T(TE85L,F) Frequently Asked Questions (FAQ)
-
Toshiba recommends a PCB layout with a thermal pad connected to a large copper area on the bottom layer, and multiple vias to dissipate heat. A minimum of 2oz copper thickness is recommended.
-
Toshiba recommends using a soldering iron with a temperature of 350°C or less, and a soldering time of 3 seconds or less. The device should be soldered using a fluxless soldering process.
-
The maximum allowed voltage on the input pins is 5.5V, which is the absolute maximum rating. However, it's recommended to keep the input voltage within the recommended operating range of 3.3V ± 10% to ensure reliable operation.
-
Toshiba recommends using an ESD wrist strap or mat during handling and assembly, and storing the devices in an anti-static bag or container. The device should be handled by the body or leads, not the pins.
-
The recommended operating temperature range for the SSM3J14T(TE85L,F) is -40°C to 125°C. However, the device can operate up to 150°C with derating.