-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK7157
|
Newark | Audio Amplifier, Class D, Lfcsp, Output Power X Channels @ Load:2.8W X 1 @ 4Ohm, Audio Amplifier Type:D, No. Of Channels:1Channels, Supply Voltage Range:2.5V To 5.5V, Ic Case/Package:Lfcsp-Ep, No. Of Pins:8Pins, Load Impedance:4Ohmrohs Compliant: Yes |Analog Devices SSM2305CPZ-REEL7 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 723 |
|
$1.2000 / $2.9400 | Buy Now |
DISTI #
505-SSM2305CPZ-REEL7CT-ND
|
DigiKey | IC AMP CLASS D MONO 2.8W 8LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5179 In Stock |
|
$1.0625 / $3.4600 | Buy Now |
DISTI #
584-SSM2305CPZ-R7
|
Mouser Electronics | Audio Amplifiers Mono 2.8W class D Audio Amp RoHS: Compliant | 70 |
|
$1.1000 / $3.4600 | Buy Now |
DISTI #
V72:2272_06228044
|
Arrow Electronics | Audio Amp Speaker 1-CH Mono 2.8W Class-D 8-Pin LFCSP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2223 Container: Cut Strips | Americas - 4 |
|
$0.4190 / $1.0933 | Buy Now |
|
Analog Devices Inc | Mono 2.8W class D Audio Amp Min Qty: 1 Package Multiple: 1500 | 1036 |
|
$0.8000 / $3.4600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2305CPZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2305CPZ-REEL7
Analog Devices Inc
Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SON | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LFCSP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | CP-8-13 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Bandwidth-Nom | 20 kHz | |
Consumer IC Type | CLASS D AUDIO AMPLIFIER | |
Gain | 18 dB | |
Harmonic Distortion | 10% | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Power-Nom | 2.8 W | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for SSM2305CPZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2305CPZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM2305CPZ-REEL | Analog Devices Inc | Check for Price | Filterless, High Efficiency, Mono 2.8 W, Class-D Audio Amplifier | SSM2305CPZ-REEL7 vs SSM2305CPZ-REEL |
A good PCB layout for the SSM2305CPZ-REEL7 involves keeping the input and output traces separate, using a solid ground plane, and minimizing the length of the input traces. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure stability, ensure that the output capacitor is properly sized, the input voltage is within the recommended range, and the device is operated within the recommended temperature range. Additionally, a minimum of 10uF capacitor is recommended at the output.
The SSM2305CPZ-REEL7 can operate in ambient temperatures up to 125°C, but the junction temperature should not exceed 150°C.
Yes, the SSM2305CPZ-REEL7 is suitable for high-reliability applications. It is manufactured using a high-reliability process and is screened to ensure high reliability. However, it is recommended to consult with Analog Devices Inc. for specific requirements and testing.
To troubleshoot issues with the SSM2305CPZ-REEL7, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Consult the datasheet and application notes for troubleshooting guidelines.