-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
-6 dB Differential Line Receiver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2143SZ-REEL by Analog Devices Inc is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
HSCHD02CR2001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Brown housing | |
HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Peripheral ICs | 1333 |
|
RFQ | |
|
Win Source Electronics | IC OPAMP AUDIO 7MHZ 8SOIC / SP Amp DIFF Line Receiver Amp Single ±18V 8-Pin SOIC N T/R | 1920 |
|
$45.8793 / $68.8188 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM2143SZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2143SZ-REEL
Analog Devices Inc
-6 dB Differential Line Receiver
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage-Max (Vsup) | -18 V | |
Neg Supply Voltage-Min (Vsup) | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 4 mA | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 6 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SSM2143SZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2143SZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
INA157UA/2K5 | Texas Instruments | $1.4337 | High-Speed, Precision Difference Amplifier 8-SOIC | SSM2143SZ-REEL vs INA157UA/2K5 |
INA157UA | Texas Instruments | $1.8806 | High-Speed, Precision Difference Amplifier 8-SOIC | SSM2143SZ-REEL vs INA157UA |
SSM2143SZ | Analog Devices Inc | Check for Price | -6 dB Differential Line Receiver | SSM2143SZ-REEL vs SSM2143SZ |
SSM2143S | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | SSM2143SZ-REEL vs SSM2143S |
SSM2143S-REEL | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | SSM2143SZ-REEL vs SSM2143S-REEL |
SSM-2143S | Analog Devices Inc | Check for Price | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SOIC-8, Analog IC:Other | SSM2143SZ-REEL vs SSM-2143S |
A good PCB layout for the SSM2143SZ-REEL involves keeping the input and output traces short and symmetrical, using a solid ground plane, and placing the device close to the power supply decoupling capacitors. A 4-layer PCB with a dedicated ground plane is recommended.
To ensure proper biasing, connect the VCC pin to a stable voltage source between 4.5V and 16V, and the VEE pin to a stable voltage source between -4.5V and -16V. The voltage difference between VCC and VEE should not exceed 32V. Also, ensure that the input signals are within the recommended common-mode voltage range.
The maximum power dissipation of the SSM2143SZ-REEL is 1.4W. To ensure reliable operation, the device should be operated at a junction temperature below 150°C. A thermal derating of 8.75mW/°C is recommended for operation above 25°C.
To protect the SSM2143SZ-REEL from ESD, handle the device by the body or use an anti-static wrist strap. Ensure that the PCB and components are properly grounded, and use ESD-protective packaging and storage materials. Avoid touching the device pins or exposing them to static-prone environments.
The recommended storage temperature range for the SSM2143SZ-REEL is -40°C to 125°C. Storage outside this range may affect the device's reliability and performance.