Part Details for SSM2131P by Analog Devices Inc
Results Overview of SSM2131P by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM2131P Information
SSM2131P by Analog Devices Inc is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for SSM2131P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SSM2131P-ND
|
DigiKey | HIGH SPEED AUDIO OP AMP Min Qty: 228 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2362 In Stock |
|
$1.3200 | Buy Now |
|
Rochester Electronics | SSM2131 - Ultra-Low distortion, High Speed Audio Operational Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2362 |
|
$0.7863 / $1.2700 | Buy Now |
|
Vyrian | Amplifiers | 2151 |
|
RFQ |
Part Details for SSM2131P
SSM2131P CAD Models
SSM2131P Part Data Attributes
|
SSM2131P
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
SSM2131P
Analog Devices Inc
IC OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8, Operational Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00025 µA | |
Bias Current-Max (IIB) @25C | 0.00025 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Common-mode Reject Ratio-Nom | 92 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.0004 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Length | 9.88 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Min | 40 V/us | |
Slew Rate-Nom | 50 V/us | |
Supply Current-Max | 6.5 mA | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | JFET | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 10000 | |
Voltage Gain-Min | 100000 | |
Width | 7.62 mm |
Alternate Parts for SSM2131P
This table gives cross-reference parts and alternative options found for SSM2131P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM2131P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM2131P | Rochester Electronics LLC | Check for Price | OP-AMP, 6000 uV OFFSET-MAX, 10 MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | SSM2131P vs SSM2131P |
SSM2131P Frequently Asked Questions (FAQ)
-
A good PCB layout for the SSM2131P involves keeping the input and output traces separate, using a ground plane, and placing the device close to the input signal source. Additionally, it's recommended to use a low-ESR capacitor for the power supply decoupling.
-
To prevent overheating, ensure the SSM2131P is operated within its recommended operating conditions, including a junction temperature (TJ) of -40°C to 125°C, and a power dissipation of 1.4W. Also, ensure good thermal conductivity between the device and the PCB.
-
The recommended input impedance for the SSM2131P is 1kΩ to 10kΩ. This ensures optimal performance and minimizes the impact of input capacitance on the device's frequency response.
-
To troubleshoot issues with the SSM2131P, check the PCB layout, power supply decoupling, and input/output impedance matching. Also, verify that the device is operated within its recommended operating conditions and that the input signal is within the specified range.
-
Yes, the SSM2131P is suitable for high-reliability and high-temperature applications. It has a high junction temperature rating of 125°C and is qualified for automotive and industrial applications.