Part Details for SSM-1900 by Banner Engineering Corp
Results Overview of SSM-1900 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-1900 Information
SSM-1900 by Banner Engineering Corp is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM | |
SSM3K79FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 30 V, 0.1 A, 3.6 Ω@4 V, SSM | |
SSM3J78FS | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -20 V, -0.25 A, 1.4 Ω@-4.5 V, SSM |
Price & Stock for SSM-1900
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22H0578
|
Newark | Ssm-1900 Safety System Mirror 1900Mm |Banner Engineering SSM-1900 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,285.0000 | Buy Now |
DISTI #
2170-SSM-1900-ND
|
DigiKey | SSM-1900 SAFETY SYSTEM MIRROR 19 Min Qty: 1 Lead time: 8 Weeks Container: Box | Temporarily Out of Stock |
|
$1,263.0100 | Buy Now |
DISTI #
778-SSM-1900
|
Mouser Electronics | Safety Light Curtains SSM-1900 SAFETY SYSTEM MIRROR 1900 mm | 0 |
|
$1,285.0000 | Order Now |