Part Details for SSM-128-S-SV-BE by Samtec Inc
Results Overview of SSM-128-S-SV-BE by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-128-S-SV-BE Information
SSM-128-S-SV-BE by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM | |
SSM3K79FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 30 V, 0.1 A, 3.6 Ω@4 V, SSM | |
SSM3J78FS | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -20 V, -0.25 A, 1.4 Ω@-4.5 V, SSM |
Price & Stock for SSM-128-S-SV-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM-128-S-SV-BE
|
Avnet Americas | - Bulk (Alt: SSM-128-S-SV-BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.7300 / $9.0200 | Buy Now |
DISTI #
5cd91dadcd7c1c4c38765b29
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$2.5900 / $7.4600 | Buy Now |
DISTI #
000000000002232008
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.7300 / $9.0200 | Buy Now |
Part Details for SSM-128-S-SV-BE
SSM-128-S-SV-BE CAD Models
SSM-128-S-SV-BE Part Data Attributes
|
SSM-128-S-SV-BE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-128-S-SV-BE
Samtec Inc
Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 111 Weeks | |
Additional Feature | E.L.P., TIGER CLAW | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 |
Alternate Parts for SSM-128-S-SV-BE
This table gives cross-reference parts and alternative options found for SSM-128-S-SV-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-128-S-SV-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSM-128-02-S-S-K-TR | Samtec Inc | $5.9325 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SSM-128-S-SV-BE vs RSM-128-02-S-S-K-TR |
851-99-028-30-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket | SSM-128-S-SV-BE vs 851-99-028-30-001 |
316-87-128-41-002101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSM-128-S-SV-BE vs 316-87-128-41-002101 |
SSM-128-L-SV-BE-LC-K-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-128-S-SV-BE vs SSM-128-L-SV-BE-LC-K-TR |
801-93-028-10-001 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket | SSM-128-S-SV-BE vs 801-93-028-10-001 |
SL-128-T-30 | Samtec Inc | $5.6053 | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSM-128-S-SV-BE vs SL-128-T-30 |
831-87-028-30-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-128-S-SV-BE vs 831-87-028-30-001101 |
851-43-028-30-002000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SSM-128-S-SV-BE vs 851-43-028-30-002000 |
861-87-028-10-001101 | PRECI-DIP SSA | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SSM-128-S-SV-BE vs 861-87-028-10-001101 |
SSM-129-S-SV-010-TR | Samtec Inc | Check for Price | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-128-S-SV-BE vs SSM-129-S-SV-010-TR |