Part Details for SSM-110-S-SV-BE-LC-P-FR by Samtec Inc
Results Overview of SSM-110-S-SV-BE-LC-P-FR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-110-S-SV-BE-LC-P-FR Information
SSM-110-S-SV-BE-LC-P-FR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM | |
SSM3K79FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 30 V, 0.1 A, 3.6 Ω@4 V, SSM | |
SSM3J78FS | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -20 V, -0.25 A, 1.4 Ω@-4.5 V, SSM |
Price & Stock for SSM-110-S-SV-BE-LC-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AM6430
|
Newark | Surface Mount Pcb Socket Strips, .100" Pitch Rohs Compliant: Yes |Samtec SSM-110-S-SV-BE-LC-P-FR RoHS: Compliant Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4900 / $1.7900 | Buy Now |
DISTI #
SSM-110-S-SV-BE-LC
|
Avnet Americas | Surface Mount PCB Socket Strips, .100" pitch" - Tape and Reel (Alt: SSM-110-S-SV-BE-LC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.6201 / $2.2494 | Buy Now |
DISTI #
200-SSM110SSVBELCPFR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips | 0 |
|
$1.3800 / $2.3800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3500 / $2.5200 | Buy Now |
DISTI #
60179be0df66d53c21e99f2d
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 250 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.3800 / $2.3800 | Buy Now |
DISTI #
000000000006222209
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 250 | 0 |
|
$1.3800 / $2.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3500 / $2.5200 | Buy Now |