Part Details for SSM-110-L-SV-LC-P-TR by Samtec Inc
Results Overview of SSM-110-L-SV-LC-P-TR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-110-L-SV-LC-P-TR Information
SSM-110-L-SV-LC-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM | |
SSM3K79FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 30 V, 0.1 A, 3.6 Ω@4 V, SSM | |
SSM3J78FS | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -20 V, -0.25 A, 1.4 Ω@-4.5 V, SSM |
Price & Stock for SSM-110-L-SV-LC-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4880
|
Newark | Surface Mount Pcb Socket Strips |Samtec SSM-110-L-SV-LC-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
SSM-110-L-SV-LC-P-TR-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 250 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1000 | Buy Now |
DISTI #
SSM-110-L-SV-LC-P-TR
|
Avnet Americas | - Tape and Reel (Alt: SSM-110-L-SV-LC-P-TR) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 111 Weeks, 0 Days Container: Reel | 0 |
|
$1.2566 / $1.7301 | Buy Now |
DISTI #
200-SSM110LSVLCPTR
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips RoHS: Compliant | 0 |
|
$1.2200 / $3.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2200 / $2.4200 | Buy Now |
DISTI #
5cd91dc3cd7c1c4c38767357
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$1.0900 / $3.0600 | Buy Now |
DISTI #
000000000002536865
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 0 |
|
$1.3700 / $3.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2200 / $2.4200 | Buy Now |
Part Details for SSM-110-L-SV-LC-P-TR
SSM-110-L-SV-LC-P-TR CAD Models
SSM-110-L-SV-LC-P-TR Part Data Attributes
|
SSM-110-L-SV-LC-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-110-L-SV-LC-P-TR
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.125 inch | |
Body Depth | 0.29 inch | |
Body Length | 1 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 3.2 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-110-L-SV-LC-P-TR
This table gives cross-reference parts and alternative options found for SSM-110-L-SV-LC-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-110-L-SV-LC-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RSM-110-02-L-S-K-TR | Samtec Inc | $2.5638 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SSM-110-L-SV-LC-P-TR vs RSM-110-02-L-S-K-TR |
SSM-110-S-SV-BE-LC-P-TR | Samtec Inc | $2.5765 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-110-L-SV-LC-P-TR vs SSM-110-S-SV-BE-LC-P-TR |
SMSS-10-24-F-03.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SSM-110-L-SV-LC-P-TR vs SMSS-10-24-F-03.00-S-K |
SSM-110-LM-SH-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSM-110-L-SV-LC-P-TR vs SSM-110-LM-SH-TR |
SMSS-10-24C-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SSM-110-L-SV-LC-P-TR vs SMSS-10-24C-F-03.00-S |
RSM-110-02-F-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SSM-110-L-SV-LC-P-TR vs RSM-110-02-F-S-K |
MMSS-10-20-S-18.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-110-L-SV-LC-P-TR vs MMSS-10-20-S-18.00-S-K |
MMSS-10-22C-S-20.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-110-L-SV-LC-P-TR vs MMSS-10-22C-S-20.00-S-K |
SSM-110-STL-SV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-110-L-SV-LC-P-TR vs SSM-110-STL-SV |
MMSS-10-20-S-08.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-110-L-SV-LC-P-TR vs MMSS-10-20-S-08.00-S-K |