Part Details for SSM-110-L-SV-BE-LC-P by Samtec Inc
Results Overview of SSM-110-L-SV-BE-LC-P by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSM-110-L-SV-BE-LC-P Information
SSM-110-L-SV-BE-LC-P by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SSM3K77FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 20 V, 0.2 A, 2.2 Ω@4.5 V, SSM | |
SSM3K79FS | Toshiba Electronic Devices & Storage Corporation | N-ch MOSFET, 30 V, 0.1 A, 3.6 Ω@4 V, SSM | |
SSM3J78FS | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -20 V, -0.25 A, 1.4 Ω@-4.5 V, SSM |
Price & Stock for SSM-110-L-SV-BE-LC-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P4870
|
Newark | Connector, Receptacle, 10 Contacts, 1 Row, Surface Mount, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:10Contacts, Connector Mounting:Surface Mount, Product Range:Ssm Series Rohs Compliant: Yes |Samtec SSM-110-L-SV-BE-LC-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$1.4900 / $2.8800 | Buy Now |
DISTI #
3937-SSM-110-L-SV-BE-LC-P-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube MARKETPLACE PRODUCT |
75 In Stock |
|
$6.9500 | Buy Now |
DISTI #
612-SSM-110-L-SV-BE-LC-P-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9400 | Buy Now |
DISTI #
SSM-110-L-SV-BE-LC
|
Avnet Americas | Conn Socket Strip SKT 10 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: SSM-110-L-SV-BE-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 111 Weeks, 0 Days Container: Tube | 113 Factory Stock |
|
$1.8144 / $2.8224 | Buy Now |
DISTI #
200-SSM110LSVBELCP
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips RoHS: Compliant | 3 |
|
$1.1600 / $2.9400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1600 / $2.3300 | Buy Now |
DISTI #
85162325
|
Verical | Conn Socket Strip SKT 10 POS 2.54mm Solder ST Bottom Entry SMD Tube RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 113 |
|
$1.0200 / $2.9400 | Buy Now |
DISTI #
5cd91d0acd7c1c4c3875a270
|
Samtec | Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 113 |
|
$1.0200 / $2.9400 | Buy Now |
DISTI #
000000000001348199
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 113 |
|
$1.3000 / $2.9400 | Buy Now |
DISTI #
SSM-110-L-SV-BE-LC-P
|
Avnet Abacus | PCB Receptacle Bottom Entry BoardtoBoard 254 mm 1 Rows 10 Contacts Surface Mount (Alt: SSM-110-L-SV-BE-LC-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for SSM-110-L-SV-BE-LC-P
SSM-110-L-SV-BE-LC-P CAD Models
SSM-110-L-SV-BE-LC-P Part Data Attributes
|
SSM-110-L-SV-BE-LC-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-110-L-SV-BE-LC-P
Samtec Inc
Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SSM-110-L-SV-BE-LC-P
This table gives cross-reference parts and alternative options found for SSM-110-L-SV-BE-LC-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-110-L-SV-BE-LC-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSM-110-L-SV-LC-P-TR | Samtec Inc | $1.8553 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-110-L-SV-BE-LC-P vs SSM-110-L-SV-LC-P-TR |
RSM-110-02-L-S-K-TR | Samtec Inc | $2.5638 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SSM-110-L-SV-BE-LC-P vs RSM-110-02-L-S-K-TR |
SSM-110-S-SV-BE-LC-P-TR | Samtec Inc | $2.5765 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-110-L-SV-BE-LC-P vs SSM-110-S-SV-BE-LC-P-TR |
SMSS-10-24-F-03.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SSM-110-L-SV-BE-LC-P vs SMSS-10-24-F-03.00-S-K |
SSM-110-LM-SH-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | SSM-110-L-SV-BE-LC-P vs SSM-110-LM-SH-TR |
SMSS-10-24C-F-03.00-S | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, ROHS COMPLIANT | SSM-110-L-SV-BE-LC-P vs SMSS-10-24C-F-03.00-S |
RSM-110-02-F-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SSM-110-L-SV-BE-LC-P vs RSM-110-02-F-S-K |
MMSS-10-20-S-18.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-110-L-SV-BE-LC-P vs MMSS-10-20-S-18.00-S-K |
MMSS-10-22C-S-20.00-S-K | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | SSM-110-L-SV-BE-LC-P vs MMSS-10-22C-S-20.00-S-K |
SSM-110-STL-SV | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SSM-110-L-SV-BE-LC-P vs SSM-110-STL-SV |
SSM-110-L-SV-BE-LC-P Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the SSM-110-L-SV-BE-LC-P connector is to mate the guide pins first, followed by the signal pins. This ensures proper alignment and prevents damage to the connector.
-
Yes, the SSM-110-L-SV-BE-LC-P connector is designed to withstand high-vibration environments. The 'L' in the part number indicates that it has a locking feature that helps maintain the connection even in harsh environments.
-
The maximum operating temperature for the SSM-110-L-SV-BE-LC-P connector is 125°C. However, it's recommended to derate the connector's current-carrying capacity at higher temperatures to ensure reliable operation.
-
Yes, the SSM-110-L-SV-BE-LC-P connector is compatible with lead-free soldering processes. Samtec Inc ensures that their connectors meet the requirements of the RoHS directive and are compatible with lead-free soldering.
-
The typical insertion force for the SSM-110-L-SV-BE-LC-P connector is around 10-15 N (2.2-3.3 lbf) per contact. However, this value may vary depending on the specific application and mating conditions.