Part Details for SSL30L by Rectron Semiconductor
Results Overview of SSL30L by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL30L Information
SSL30L by Rectron Semiconductor is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for SSL30L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-SSL30L
|
Mouser Electronics | Schottky Diodes & Rectifiers 30V 1A Vf SCHOTTKY Barrier Rectifier RoHS: Compliant | 0 |
|
$0.0500 / $0.0680 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0463 / $0.0608 | Buy Now |
Part Details for SSL30L
SSL30L CAD Models
SSL30L Part Data Attributes
|
SSL30L
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
SSL30L
Rectron Semiconductor
Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SSL30L
This table gives cross-reference parts and alternative options found for SSL30L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL30L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FSS13M | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, LEAD FREE, PLASTIC, POWER SMD1, MICRO SMA, DO-214AC, 2 PIN | SSL30L vs FSS13M |
RB168VAM-30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SSL30L vs RB168VAM-30 |
RSX201VAM30 | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, TUMD2M, 2 PIN | SSL30L vs RSX201VAM30 |
SL13-MT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMA, 2 PIN | SSL30L vs SL13-MT-H |
SSL30L-W | Rectron Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | SSL30L vs SSL30L-W |
LFM130-MHT-H | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SSL30L vs LFM130-MHT-H |
FM130-MHT | Formosa Microsemi Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, | SSL30L vs FM130-MHT |
MA21D38 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F2, 2 PIN | SSL30L vs MA21D38 |
SSL30L-W-HF | Rectron Semiconductor | Check for Price | 1A, 30V, SILICON, SIGNAL DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | SSL30L vs SSL30L-W-HF |
MA21D34 | Panasonic Electronic Components | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, ROHS COMPLIANT, SMINI2-F2, 2 PIN | SSL30L vs MA21D34 |