Part Details for SSL1A12BDPV by Schneider Electric
Results Overview of SSL1A12BDPV by Schneider Electric
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL1A12BDPV Information
SSL1A12BDPV by Schneider Electric is a Solid State Relay.
Solid State Relays are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL1A12BDPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7872
|
Newark | Solid State Relay, 2A, 24Vac-250Vac, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Socket, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDPV RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$19.5600 | Buy Now |
DISTI #
4008-SSL1A12BDPV-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
31 In Stock |
|
$30.1448 / $39.9700 | Buy Now |
DISTI #
996-SSL1A12BDPV
|
Mouser Electronics | Solid State Relays - SSRs SSL Relay&screw socket,16-30VDC, 2A,24-280VAC RoHS: Compliant | 0 |
|
$34.9000 / $39.9700 | Order Now |
DISTI #
72153604
|
RS | SSL Relay&screw socket,16-30VDC, 2A, 24-280VAC, SSL Series Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$39.5600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$27.7500 / $36.3600 | Buy Now |
DISTI #
87510359
|
Verical | SSL1A12BDPV Min Qty: 3 Package Multiple: 1 | Americas - 30 |
|
$24.5362 / $26.9448 | Buy Now |
Part Details for SSL1A12BDPV
SSL1A12BDPV CAD Models
SSL1A12BDPV Part Data Attributes
|
SSL1A12BDPV
Schneider Electric
Buy Now
|
Compare Parts:
SSL1A12BDPV
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |