Part Details for SSL12-P2LP0-M20A02 by Amphenol LTW Technology
Results Overview of SSL12-P2LP0-M20A02 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL12-P2LP0-M20A02 Information
SSL12-P2LP0-M20A02 by Amphenol LTW Technology is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSL12-P2LP0-M20A02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5501
|
Newark | Ssl 1.2, Plastic, 5A, 02 Pins, Plug Connector, Straight, Crimp, Push Lock, Field Installable, Ip68 Rohs Compliant: Yes |Amphenol Ltw SSL12-P2LP0-M20A02 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7500 / $2.1900 | Buy Now |
DISTI #
SSL12-P2LP0-M20A02-ND
|
DigiKey | SSL1.2 WIRE ASSEMBLY Min Qty: 3000 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4375 | Buy Now |
DISTI #
75407508
|
RS | SSL, 1.2, 3A, 02 Pins, Field Installable With Wires, Straight Min Qty: 3000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 / $1.9800 | RFQ |
DISTI #
LTWSSL12-P2LP0-M20A02
|
Heilind Electronics | SSL 1.2, PLASTIC, 5A, 02 PINS, FIELD INSTALLABLE WITH WIRES | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSL 1.2, Plastic, 5A, 02 pins, Plug Connector, Straight, Crimp, Push Lock, Field Installable With Wires, Length 200mm, IP68 Mated RoHS: Compliant | 0 |
|
$1.3500 / $3.7100 | Buy Now |
DISTI #
LTWSSL12-P2LP0-M20A02
|
Interstate Connecting Components | SSL 1.2, PLASTIC, 5A, 02 PINS, FIELD INSTALLABLE WITH WIRES | 0 |
|
Buy Now |