Part Details for SSL12-J2LJ0-020F01 by Amphenol Corporation
Results Overview of SSL12-J2LJ0-020F01 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL12-J2LJ0-020F01 Information
SSL12-J2LJ0-020F01 by Amphenol Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSL12-J2LJ0-020F01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL12-J2LJ0-020F01
|
Avnet Americas | SSL - Bulk (Alt: SSL12-J2LJ0-020F01) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8992 / $3.2561 | Buy Now |
DISTI #
523-SSL12J2LJ0020F01
|
Mouser Electronics | Lighting Cables SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Push Lock, Overmolded, Length 1000mm, IP68 RoHS: Compliant | 0 |
|
$3.1800 / $3.2000 | Order Now |
Part Details for SSL12-J2LJ0-020F01
SSL12-J2LJ0-020F01 CAD Models
SSL12-J2LJ0-020F01 Part Data Attributes
|
SSL12-J2LJ0-020F01
Amphenol Corporation
Buy Now
|
Compare Parts:
SSL12-J2LJ0-020F01
Amphenol Corporation
|
Samacsys Manufacturer | Amphenol |