Part Details for SSL12-J2LJ0-020A04 by Amphenol LTW Technology
Results Overview of SSL12-J2LJ0-020A04 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL12-J2LJ0-020A04 Information
SSL12-J2LJ0-020A04 by Amphenol LTW Technology is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSL12-J2LJ0-020A04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6648
|
Newark | Cable Assy, W2W Rcpt-Free End, 2P, 0.4M, Connector To Connector:Ssl Receptacle To Free End, No. Of Positions:2Ways, Cable Length - Imperial:15.8", Cable Length - Metric:400Mm, Connector Pitch:-, Cable Pitch:-, Product Range:Ssl Rohs Compliant: Yes |Amphenol Ltw SSL12-J2LJ0-020A04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 | Buy Now |
DISTI #
SSL12-J2LJ0-020A04-ND
|
DigiKey | SSL1.2 WIRE ASSEMBLY Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
2470 In Stock |
|
$1.5375 / $2.3500 | Buy Now |
DISTI #
71379512
|
RS | Connector, SSLSSL1.2 WIRE ASSEMBLY2PIN, JACK CONN, 0.4M Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4400 | RFQ |
DISTI #
LTWSSL12-J2LJ0-020A04
|
Heilind Electronics | SSL1.2 WIRE ASSEMBLY IPX8 2PIN JACK 0.4M LENGTH | Americas - 1125 in Stock |
|
$1.5951 / $2.0703 | Buy Now |
|
Onlinecomponents.com | SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Crimp, Push Lock, Field Installable With Wires, Length 400mm, IP68 Mated RoHS: Compliant |
3000 In Stock |
|
$1.4900 / $2.0700 | Buy Now |
DISTI #
SSL12-J2LJ0-020A04
|
TME | connector SSL12-J2LJ0-020A04 Min Qty: 3000 | 0 |
|
$1.8800 | RFQ |
DISTI #
LTWSSL12-J2LJ0-020A04
|
Interstate Connecting Components | SSL1.2 WIRE ASSEMBLY IPX8 2PIN JACK 0.4M LENGTH | 375 |
|
$1.5951 / $2.0703 | Buy Now |
|
Master Electronics | SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Crimp, Push Lock, Field Installable With Wires, Length 400mm, IP68 Mated RoHS: Compliant |
3000 In Stock |
|
$1.4900 / $2.0700 | Buy Now |