Part Details for SSL12-J2LJ0-018H05 by Amphenol LTW Technology
Results Overview of SSL12-J2LJ0-018H05 by Amphenol LTW Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL12-J2LJ0-018H05 Information
SSL12-J2LJ0-018H05 by Amphenol LTW Technology is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SSL12-J2LJ0-018H05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24AK5495
|
Newark | Ssl 1.2, Plastic, 5A, 02 Pins, Jack Connector, Straight, Push Lock, Overmolded, Length 5000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw SSL12-J2LJ0-018H05 RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.1700 / $15.2100 | Buy Now |
DISTI #
1754-SSL12-J2LJ0-018H05-ND
|
DigiKey | SSL, 1.2, 3A, 02 PINS, OVERMOLDE Min Qty: 600 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.3463 | Buy Now |
DISTI #
LTWSSL12-J2LJ0-018H05
|
Heilind Electronics | SSL 1.2, PLASTIC, 5A, 02 PINS, OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSL 1.2, Plastic, 5A, 02 pins, Jack Connector, Straight, Push Lock, Overmolded, Length 5000mm, IP68 Mated RoHS: Compliant | 0 |
|
$9.4400 / $25.8500 | Buy Now |
DISTI #
LTWSSL12-J2LJ0-018H05
|
Interstate Connecting Components | SSL 1.2, PLASTIC, 5A, 02 PINS, OVERMOLDED | 0 |
|
Buy Now |