-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Ultra Violet, Water Clear, 3.91mm, ROHS COMPLIANT, TO-46, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LXTO46355C by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X4716
|
Newark | Led, Ultra Violet, 355Nm, Full Reel, Led Color:Ultra Violet, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.6V, Wavelength Typ:355Nm, Luminous Intensity:-, Viewing Angle:80°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LXTO46355C RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$44.9900 | Buy Now |
DISTI #
50T9047
|
Newark | Led, Ultra Violet, 355Nm, Led Color:Ultra Violet, Led Mounting:Through Hole, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.6V, Wavelength Typ:355Nm, Luminous Intensity:-, Viewing Angle:80°, Lens Shape:Round, Product Range:-Rohs Compliant: Yes |Lumex SSL-LXTO46355C RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$44.9900 | Buy Now |
DISTI #
67-2135-ND
|
DigiKey | EMITTER UV 355NM 20MA TO-46 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70127435
|
RS | SSL-LXTO46355C, UV LED, 360nm 80 deg, 2-Pin Through Hole package Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$40.4900 / $44.9900 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Violet 355nm 2-Pin RoHS: Compliant | 0 |
|
$39.0200 / $114.5300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LXTO46355C
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXTO46355C
ITW Lumex
Single Color LED, Ultra Violet, Water Clear, 3.91mm, ROHS COMPLIANT, TO-46, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Package Description | ROHS COMPLIANT, TO-46, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | ULTRA VIOLET | |
Configuration | SINGLE | |
Forward Current-Max | 0.02 A | |
Lens Type | WATER CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 3.93 mm | |
Packing Method | BULK | |
Peak Wavelength | 355 nm | |
Shape | ROUND | |
Size | 3.91 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
The recommended storage temperature for SSL-LXTO46355C is -20°C to 40°C (-4°F to 104°F), as specified in the ITW Lumex storage guidelines.
While the SSL-LXTO46355C is not specifically designed for outdoor use, it can be used in outdoor applications if properly protected from environmental factors such as moisture, UV radiation, and extreme temperatures. Consult with ITW Lumex or a qualified engineer for specific guidance.
The maximum soldering temperature for the SSL-LXTO46355C is 260°C (500°F) for a maximum of 3 seconds, as specified in the ITW Lumex soldering guidelines.
Yes, the SSL-LXTO46355C is compatible with lead-free soldering processes, but it's essential to follow the recommended soldering profile and temperature guidelines to ensure reliable assembly.
The typical luminous intensity of the SSL-LXTO46355C is 14000 mcd (millicandelas) at a forward current of 20mA, as specified in the datasheet.