Part Details for SSL-LXA228GD-TR21 by ITW Lumex
Results Overview of SSL-LXA228GD-TR21 by ITW Lumex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LXA228GD-TR21 Information
SSL-LXA228GD-TR21 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LXA228GD-TR21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9595
|
Newark | Led, Green, 1.9Mm, 4Mcd, 565Nm, Full Reel, Led Color:Green, Led Mounting:Smd, Bulb Size:1.9Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:4Mcd, Viewing Angle:50°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LXA228GD-TR21 RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
71494859
|
RS | 2.5mm AXIAL LED, GREEN DI FF, YOKE T&R Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1730 | RFQ |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | T-3/4 SINGLE COLOR LED, GREEN, 1.9 MM | 400 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | T-3/4 SINGLE COLOR LED, GREEN, 1.9 MM | 200 |
|
$0.1960 / $0.9800 | Buy Now |
Part Details for SSL-LXA228GD-TR21
SSL-LXA228GD-TR21 CAD Models
SSL-LXA228GD-TR21 Part Data Attributes
|
SSL-LXA228GD-TR21
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228GD-TR21
ITW Lumex
Single Color LED, Green, Diffused, T-3/4, 1.9mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 4.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 565 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 7.3 mm | |
Viewing Angle | 50 deg |
SSL-LXA228GD-TR21 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range is -40°C to 100°C, as per the manufacturer's guidelines.
-
While the component is not specifically designed for outdoor use, it can be used in outdoor applications with proper protection from environmental factors such as moisture, UV, and extreme temperatures.
-
The maximum forward current rating is 30mA, as specified in the datasheet. Exceeding this rating may reduce the component's lifespan or cause damage.
-
Yes, the component is compatible with lead-free soldering processes, making it suitable for RoHS-compliant designs.
-
The typical viewing angle is 120°, which means the LED's brightness and color appearance remain relatively consistent within this angle.