Part Details for SSL-LX509E3SIT by ITW Lumex
Results Overview of SSL-LX509E3SIT by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX509E3SIT Information
SSL-LX509E3SIT by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX509E3SIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX509E3SIT-ND
|
DigiKey | LED RED CLEAR T5 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSL-LX509E3SIT
|
Mouser Electronics | Single Color LEDs Red 636nm 1100mcd T-5mm Ellptcl Dome RoHS: Compliant | 10702 |
|
$0.1620 / $0.5700 | Buy Now |
DISTI #
71494872
|
RS | 5mm OVAL LED,8.7mm TALL, 636nm RED, TRANSPRNT LENS Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2040 / $0.2110 | RFQ |
|
Onlinecomponents.com | 5MM Oval Led, 8.7MM Tall, 636NM Red, Transprnt Lens | Lumex SSL-LX509E3SIT RoHS: Compliant | 0 |
|
$0.1555 / $0.2266 | Buy Now |