-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5099IGW by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9329
|
Newark | Led, T-1 3/4, Red/Green, Radial, Led Color:Green, Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Viewing Angle:60°, Lens Shape:Round, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 55Mcd, G 45Mcd Rohs Compliant: Yes |Lumex SSL-LX5099IGW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2489 |
|
$0.1840 / $0.4050 | Buy Now |
DISTI #
67-2208-ND
|
DigiKey | LED GRN/RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42138 In Stock |
|
$0.1698 / $0.5700 | Buy Now |
DISTI #
696-SSL-LX5099IGW
|
Mouser Electronics | Multi-Color LEDs LED PMI RoHS: Compliant | 18018 |
|
$0.1690 / $0.3900 | Buy Now |
DISTI #
V99:2348_21713148
|
Arrow Electronics | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2309 | Americas - 28 |
|
$0.0797 / $0.1989 | Buy Now |
DISTI #
71494846
|
RS | LEDLAMP T5 BICOL 3LDS OR A/RED-GREEN Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3340 / $0.4460 | RFQ |
|
Bisco Industries | 1 |
|
Buy Now | ||
DISTI #
LMXSSL-LX5099IGW
|
Heilind Electronics | LEDLAMP T5 BICOL 3LDS OR A/RED | Americas - 2148 in Stock |
|
$0.1695 / $0.2128 | Buy Now |
|
Onlinecomponents.com | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 RoHS: Compliant |
4158 In Stock |
|
$0.1640 / $0.2180 | Buy Now |
DISTI #
51641782
|
Verical | LED Bi-Color Green/Red 565nm/635nm 3-Pin T-1 3/4 RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 1804 | Americas - 4000 |
|
$0.2360 / $0.2565 | Buy Now |
|
Bristol Electronics | Min Qty: 12 | 88 |
|
$0.2925 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX5099IGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5099IGW
ITW Lumex
Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | HIGH INTENSITY RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | COMMON CATHODE, 2 ELEMENTS WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e3 | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 55.0/45.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Finish | TIN | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for SSL-LX5099IGW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5099IGW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSL-LX5099GIW | ITW Lumex | Check for Price | Dual Color LED, High Intensity Red/green, Diffused White, T-1 3/4, 5mm, | SSL-LX5099IGW vs SSL-LX5099GIW |
The recommended operating temperature range for the SSL-LX5099IGW is -40°C to 85°C, with a storage temperature range of -40°C to 100°C.
To ensure reliability in high-humidity environments, it is recommended to follow proper handling and storage procedures, and to use conformal coating or potting to protect the device from moisture.
The typical lead time for delivery of the SSL-LX5099IGW is 6-8 weeks, but this may vary depending on the quantity and availability of the device.
Yes, the SSL-LX5099IGW can be used in outdoor applications, but it is recommended to use a suitable enclosure or housing to protect the device from environmental factors such as rain, snow, and UV radiation.
The maximum current rating for the SSL-LX5099IGW is 30mA, but this may vary depending on the specific application and operating conditions.