Part Details for SSL-LX5093LYD by ITW Lumex
Results Overview of SSL-LX5093LYD by ITW Lumex
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093LYD Information
SSL-LX5093LYD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX5093LYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9316
|
Newark | Led, Yellow, T-1 3/4 (5Mm), 30Mcd, 585Nm, Led Color:Yellow, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:585Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093LYD RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0860 / $0.1060 | Buy Now |
DISTI #
67-1111-ND
|
DigiKey | LED YELLOW DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5397 In Stock |
|
$0.0797 / $0.3000 | Buy Now |
DISTI #
696-SSL-LX5093LYD
|
Mouser Electronics | Single Color LEDs Yellow, Low Current Diffused RoHS: Compliant | 5363 |
|
$0.0790 / $0.3000 | Buy Now |
DISTI #
V99:2348_21714732
|
Arrow Electronics | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2250 | Americas - 400 |
|
$0.0693 / $0.1362 | Buy Now |
DISTI #
70127634
|
RS | LED, Yellow, 30mcd, 0.232In., T 1-3/4, 150mA, 2.1V, 60deg, 585nm, Diffused Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0870 / $0.1020 | RFQ |
DISTI #
LMXSSL-LX5093LYD
|
Heilind Electronics | T5X9 LED LAMP 585 YD 1,5 MCD @ | Americas - 3077 in Stock |
|
$0.0787 / $0.1064 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant |
1733 In Stock |
|
$0.0557 / $0.0915 | Buy Now |
DISTI #
51656363
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1607 | Americas - 1000 |
|
$0.0780 / $0.1190 | Buy Now |
DISTI #
66357184
|
Verical | LED Uni-Color Yellow 585nm 2-Pin T-1 3/4 RoHS: Compliant Min Qty: 88 Package Multiple: 1 Date Code: 2250 | Americas - 400 |
|
$0.1362 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 142 |
|
$0.1875 / $0.3750 | Buy Now |
Part Details for SSL-LX5093LYD
SSL-LX5093LYD CAD Models
SSL-LX5093LYD Part Data Attributes
|
SSL-LX5093LYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093LYD
ITW Lumex
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Min | 80 cd | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093LYD
This table gives cross-reference parts and alternative options found for SSL-LX5093LYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093LYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXH104LYD | ITW Lumex | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | SSL-LX5093LYD vs SSF-LXH104LYD |
SSL-LX507F3LYD | ITW Lumex | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | SSL-LX5093LYD vs SSL-LX507F3LYD |
SSI-LXR5020YD | ITW Lumex | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | SSL-LX5093LYD vs SSI-LXR5020YD |
SSL-LX5093YD-TR26 | ITW Lumex | Check for Price | Single Color LED, Yellow, Diffused, T-1 3/4, 5mm, | SSL-LX5093LYD vs SSL-LX5093YD-TR26 |
SSL-LX5093LYD Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSL-LX5093LYD is -40°C to 85°C, although it can withstand storage temperatures from -40°C to 100°C.
-
To ensure reliability in high-humidity environments, it is recommended to use a conformal coating or potting compound to protect the device from moisture. Additionally, the device should be stored in a dry, clean environment prior to use.
-
The typical forward voltage drop of the SSL-LX5093LYD is around 2.0-2.5V at a forward current of 20mA.
-
Yes, the SSL-LX5093LYD can be used in outdoor applications, but it is recommended to use a suitable enclosure or lens to protect the device from environmental factors such as UV, moisture, and mechanical stress.
-
The recommended reflow soldering profile for the SSL-LX5093LYD is a peak temperature of 260°C, with a dwell time of 10-30 seconds above 220°C. The device should be soldered using a Pb-free soldering process.