Part Details for SSL-LX5093HD-TR20 by ITW Lumex
Results Overview of SSL-LX5093HD-TR20 by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093HD-TR20 Information
SSL-LX5093HD-TR20 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX5093HD-TR20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
696-LLX5093HDTR20
|
Mouser Electronics | Single Color LEDs Red, 660nm Diffused RoHS: Compliant | 0 |
|
$0.0850 / $0.0890 | Order Now |
Part Details for SSL-LX5093HD-TR20
SSL-LX5093HD-TR20 CAD Models
SSL-LX5093HD-TR20 Part Data Attributes
|
SSL-LX5093HD-TR20
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093HD-TR20
ITW Lumex
Single Color LED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | SINGLE COLOR LED |
SSL-LX5093HD-TR20 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSL-LX5093HD-TR20 is -40°C to 85°C.
-
Yes, the SSL-LX5093HD-TR20 is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical forward voltage of the SSL-LX5093HD-TR20 is around 2.8-3.2V, depending on the operating current.
-
Yes, the SSL-LX5093HD-TR20 is suitable for outdoor applications due to its high luminous intensity and resistance to environmental factors such as moisture and UV light.
-
The recommended storage temperature range for the SSL-LX5093HD-TR20 is -40°C to 30°C, with a relative humidity of 60% or less.