Part Details for SSL-LX5093HD-125 by ITW Lumex
Results Overview of SSL-LX5093HD-125 by ITW Lumex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX5093HD-125 Information
SSL-LX5093HD-125 by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX5093HD-125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX5093HD-125-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-SSLLX5093HD125
|
Mouser Electronics | Single Color LEDs Red, 660nm Diffused RoHS: Compliant | 0 |
|
Order Now |
Part Details for SSL-LX5093HD-125
SSL-LX5093HD-125 CAD Models
SSL-LX5093HD-125 Part Data Attributes
|
SSL-LX5093HD-125
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX5093HD-125
ITW Lumex
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 5.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 700 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX5093HD-125
This table gives cross-reference parts and alternative options found for SSL-LX5093HD-125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX5093HD-125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
L-53HD-12.5 | Kingbright | Check for Price | Single Color LED, Red, Diffused, 5mm, | SSL-LX5093HD-125 vs L-53HD-12.5 |
SSL-LX5093HD-125 Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the SSL-LX5093HD-125 is -40°C to 85°C.
-
The SSL-LX5093HD-125 is a polarized component, and incorrect polarity can cause damage. Ensure that the anode (positive leg) is connected to the positive voltage supply, and the cathode (negative leg) is connected to the negative voltage supply or ground.
-
The maximum forward current rating for the SSL-LX5093HD-125 is 30mA. Exceeding this rating can reduce the LED's lifespan or cause damage.
-
To ensure reliable soldering, follow the recommended soldering temperature profile, and use a solder with a melting point below 260°C. Avoid applying excessive heat or mechanical stress during the soldering process.
-
Yes, the SSL-LX5093HD-125 is compatible with lead-free soldering processes. However, it's essential to follow the recommended soldering temperature profile and use a lead-free solder with a melting point below 260°C.