-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3353GD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2046
|
Newark | Rectangular Led Lamp, green, diffused, led-6B Rohs Compliant: Yes |Lumex SSL-LX3353GD RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0830 / $0.0840 | Buy Now |
DISTI #
SSL-LX3353GD-ND
|
DigiKey | LED GRN DIFF SQUARE TYPE LED T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19751 In Stock |
|
$0.0913 / $0.3400 | Buy Now |
DISTI #
696-SSL-LX3353GD
|
Mouser Electronics | Single Color LEDs Green, Square LED Diffuse, 565nm, 3x3 RoHS: Compliant | 11062 |
|
$0.0780 / $0.2200 | Buy Now |
DISTI #
71494729
|
RS | 3X3 SQUARE LED 565 GREEN TOP DFSD Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1150 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0720 / $0.1508 | Buy Now |
DISTI #
SSL-LX3353GD
|
IBS Electronics | SSL-LX3353GD by LUMEX is a green 3x3 mm square through-hole LED with 80°, diffused lens, 10 mcd brightness, 2.2 V forward voltage, ideal for indicators and displays. Min Qty: 20000 Package Multiple: 1 | 0 |
|
$0.1006 / $0.1097 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX3353GD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3353GD
ITW Lumex
Single Color LED, Green, Diffused, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Shape | SQUARE | |
Size | 3 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |