Part Details for SSL-LX3054LGD by ITW Lumex
Results Overview of SSL-LX3054LGD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3054LGD Information
SSL-LX3054LGD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX3054LGD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSL-LX3054LGD-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71494713
|
RS | LED LAMP T3mm 565GD 2mA 1mCD MIN Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0750 / $0.0930 | RFQ |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant | 0 |
|
$0.0577 / $0.1296 | Buy Now |
|
Vyrian | Optoelectronics | 1265 |
|
RFQ |
Part Details for SSL-LX3054LGD
SSL-LX3054LGD CAD Models
SSL-LX3054LGD Part Data Attributes
|
SSL-LX3054LGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3054LGD
ITW Lumex
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
Alternate Parts for SSL-LX3054LGD
This table gives cross-reference parts and alternative options found for SSL-LX3054LGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3054LGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXHM140GD | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | SSL-LX3054LGD vs SSF-LXHM140GD |
SSF-LXH305LGD-SUB | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | SSL-LX3054LGD vs SSF-LXH305LGD-SUB |
SSF-LXH304GD | ITW Lumex | Check for Price | Single Color LED, Green, Diffused, T-1, 3mm, | SSL-LX3054LGD vs SSF-LXH304GD |