Part Details for SSL-LX3054IT-5V by ITW Lumex
Results Overview of SSL-LX3054IT-5V by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3054IT-5V Information
SSL-LX3054IT-5V by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX3054IT-5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | LED Uni-Color Red 635nm 2-Pin T-1 RoHS: Compliant |
165 In Stock |
|
$0 | Buy Now |
Part Details for SSL-LX3054IT-5V
SSL-LX3054IT-5V CAD Models
SSL-LX3054IT-5V Part Data Attributes
|
SSL-LX3054IT-5V
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3054IT-5V
ITW Lumex
Single Color LED, Red, Red Transparent, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.012 A | |
Forward Voltage-Max | 5 V | |
Lens Type | RED TRANSPARENT | |
Luminous Intensity-Nom | 50.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 5.25 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 30 deg |