-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044LGD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9285
|
Newark | Led, Green, T-1 (3Mm), 30Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:T-1 (3Mm), Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:30Mcd, Viewing Angle:60°, Lens Shape:Round Rohs Compliant: Yes |Lumex SSL-LX3044LGD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2704 |
|
$0.0800 / $0.2670 | Buy Now |
DISTI #
67-1070-ND
|
DigiKey | LED GREEN DIFFUSED T-1 T/H Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
41785 In Stock |
|
$0.0870 / $0.3200 | Buy Now |
DISTI #
696-SSL-LX3044LGD
|
Mouser Electronics | Single Color LEDs 3mm Short Lens Green RoHS: Compliant | 137 |
|
$0.0700 / $0.2600 | Buy Now |
DISTI #
70127614
|
RS | LED PCB Green 30 mcd (Typ.)Axial 0.126 in. T-3 150 mA (Max.) 5 V (Min.) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1841 |
|
$0.0600 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant |
49000 In Stock |
|
$0.0836 / $0.1114 | Buy Now |
DISTI #
86314808
|
Verical | LED Uni-Color Green 565nm 2-Pin T-1 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2445 | Americas - 49000 |
|
$0.0999 / $0.1311 | Buy Now |
|
Bristol Electronics | 1360 |
|
RFQ | ||
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2B | 1200 |
|
$0.1350 / $0.4500 | Buy Now |
|
Quest Components | GENERAL PURPOSE VISIBLE DOME-STYLE LED,GREEN,DIFFUSED,LED-2B | 804 |
|
$0.0810 / $0.1800 | Buy Now |
DISTI #
SSL-LX3044LGD
|
TME | LED, 2.9mm, green, 30mcd, 60°, Front: convex, 2.2÷2.6VDC, -40÷85°C Min Qty: 1 | 0 |
|
$0.0800 / $0.2350 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSL-LX3044LGD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044LGD
ITW Lumex
Single Color LED, Green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |
This table gives cross-reference parts and alternative options found for SSL-LX3044LGD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LX3044LGD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXH303GD | ITW Lumex | $0.2991 | Single Color LED, Green, Diffused, T-1, 3mm, | SSL-LX3044LGD vs SSF-LXH303GD |
The recommended storage temperature range for the SSL-LX3044LGD is -20°C to 60°C.
Yes, the SSL-LX3044LGD is suitable for outdoor applications, but it's recommended to use a protective coating or enclosure to prevent moisture and UV damage.
The maximum soldering temperature for the SSL-LX3044LGD is 260°C for 10 seconds.
Yes, the SSL-LX3044LGD is compatible with lead-free soldering processes, but it's recommended to follow the manufacturer's guidelines for temperature and time profiles.
The typical luminous intensity of the SSL-LX3044LGD is 1500-2000 mcd at 20mA.