Part Details for SSL-LX3044GIW by ITW Lumex
Results Overview of SSL-LX3044GIW by ITW Lumex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX3044GIW Information
SSL-LX3044GIW by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX3044GIW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71494898
|
RS | T3mm BICLR LED, GRN/635nm RED, WHT DIFF. Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1770 / $0.1840 | RFQ |
|
Future Electronics | Green/Red 3 mm 60° Diffused 20 mcd 2.2 / 2 V Through Hole LED - T-1 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 211Bag |
|
$0.1400 / $0.1550 | Buy Now |
|
Future Electronics | Green/Red 3 mm 60� Diffused 20 mcd 2.2 / 2 V Through Hole LED - T-1 Min Qty: 1 Package Multiple: 1 |
211 null |
|
$0.1400 / $0.1550 | Buy Now |
Part Details for SSL-LX3044GIW
SSL-LX3044GIW CAD Models
SSL-LX3044GIW Part Data Attributes
|
SSL-LX3044GIW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX3044GIW
ITW Lumex
Dual Color LED, Red/green, Milky White Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | RED/GREEN | |
Configuration | COMMON BIPOLAR TERMINAL, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 20.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 635/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |