Part Details for SSL-LX203CSRT by ITW Lumex
Results Overview of SSL-LX203CSRT by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX203CSRT Information
SSL-LX203CSRT by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX203CSRT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1900 |
|
RFQ |
Part Details for SSL-LX203CSRT
SSL-LX203CSRT CAD Models
SSL-LX203CSRT Part Data Attributes
|
SSL-LX203CSRT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX203CSRT
ITW Lumex
Single Color LED, Super Red, Transparent, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.2 V | |
JESD-609 Code | e3 | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 10.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 0.75 mm | |
Viewing Angle | 160 deg |