Part Details for SSL-LX203CGT by ITW Lumex
Results Overview of SSL-LX203CGT by ITW Lumex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSL-LX203CGT Information
SSL-LX203CGT by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSL-LX203CGT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60K6945
|
Newark | Led, Green, 2Mm, 6Mcd, 565Nm, Led Color:Green, Led Mounting:Through Hole, Bulb Size:2Mm, Forward Current If:20Ma, Forward Voltage:2.2V, Wavelength Typ:565Nm, Luminous Intensity:6Mcd, Viewing Angle:160°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Lumex SSL-LX203CGT RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSL-LX203CGT
SSL-LX203CGT CAD Models
SSL-LX203CGT Part Data Attributes
|
SSL-LX203CGT
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LX203CGT
ITW Lumex
Single Color LED, Green, Transparent, T-3/4, 2mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | GREEN | |
Color@Wavelength | Green | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 6.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.5 mm | |
Packing Method | BULK | |
Peak Wavelength | 565 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2 mm | |
Surface Mount | NO | |
T-code | T-3/4 | |
Terminal Pitch | 0.75 mm | |
Viewing Angle | 160 deg |
SSL-LX203CGT Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for the SSL-LX203CGT is -40°C to 100°C.
-
Yes, the SSL-LX203CGT is compatible with lead-free soldering processes and meets the requirements of the RoHS directive.
-
The typical forward voltage drop of the SSL-LX203CGT is around 2.0-2.5V at a forward current of 20mA.
-
Yes, the SSL-LX203CGT is suitable for outdoor applications, but it's recommended to use a suitable enclosure or protective coating to prevent moisture ingress.
-
The maximum allowable current for the SSL-LX203CGT is 30mA, but it's recommended to operate at a maximum of 20mA for optimal performance and reliability.