-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSI-LXR1612ID by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K8836
|
Newark | Panel Mount Indicator, Led, 6.2Mm, Red, 2V, Led Color:Red, Operating Voltage:2Vdc, Mounting Hole Dia:6.2Mm, Forward Current If:20Ma, Luminous Intensity:30Mcd, Ip/Nema Rating:Not Rated, Product Range:-, Bulb Size:T-1 (3Mm) Rohs Compliant: Yes |Lumex SSI-LXR1612ID RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1611 |
|
$1.2200 / $1.7000 | Buy Now |
DISTI #
67-1147-ND
|
DigiKey | LED 3MM FLUSH RED DIFF PANEL MT Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
136 In Stock |
|
$1.3094 / $3.0300 | Buy Now |
DISTI #
696-SSI-LXR1612ID
|
Mouser Electronics | LED Panel Mount Indicators 3mm Red RoHS: Compliant | 2753 |
|
$1.3000 / $2.5400 | Buy Now |
DISTI #
70127665
|
RS | Indicator LED Red 30 mcd (Typ.) Panel 6 in. Wire Lead 60 2x Theta -40 C Min Qty: 1 Package Multiple: 1 Container: Bulk | 742 |
|
$2.1800 / $2.5700 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin RoHS: Compliant |
2313 In Stock |
|
$1.2510 / $1.5740 | Buy Now |
DISTI #
51670000
|
Verical | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2021 | Americas - 2300 |
|
$1.6510 / $2.0410 | Buy Now |
|
Quest Components | SINGLE COLOR LED | 8 |
|
Buy Now | |
|
Master Electronics | LED Panel Mount Indicator Uni-Color Red 635nm 30mcd 2-Pin RoHS: Compliant |
2313 In Stock |
|
$1.2510 / $1.5740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSI-LXR1612ID
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSI-LXR1612ID
ITW Lumex
Single Color LED,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | SINGLE COLOR LED |
ITW Lumex recommends a PCB layout with a solid ground plane and thermal vias to dissipate heat. A minimum of 2oz copper thickness is recommended. Additionally, a thermal pad on the bottom of the device should be connected to a heat sink or a thermal management system.
ITW Lumex recommends following the recommended soldering profile and using a solder with a melting point below 260°C. The device should be soldered using a reflow oven with a peak temperature of 240°C ± 5°C. Avoid using excessive solder or flux, and ensure the device is properly aligned on the PCB.
The maximum operating temperature range for the SSI-LXR1612ID is -40°C to 85°C. However, the device can be operated up to 100°C with derating. Consult the datasheet for derating curves and thermal management guidelines.
To troubleshoot issues with the SSI-LXR1612ID, check the PCB layout and thermal management to ensure proper heat dissipation. Verify the device is properly soldered and the input voltage is within the recommended range. Check for any signs of physical damage or contamination. If issues persist, contact ITW Lumex technical support for further assistance.
Yes, the SSI-LXR1612ID is a sensitive device and requires proper ESD protection measures during handling and assembly. ITW Lumex recommends using an ESD wrist strap, ESD mat, and ESD-safe packaging materials to prevent damage from electrostatic discharge.