Part Details for SSHL-002T-P0.2 by J S T Mfg
Results Overview of SSHL-002T-P0.2 by J S T Mfg
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BQ2002TSN | Texas Instruments | NiCd/NiMH charge controller with dT/dt termination 8-SOIC 0 to 70 | |
LMZ12002TZX-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER® 4.5V to 20V, 2A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 | |
TPS650002TRTERQ1 | Texas Instruments | 2.25MHz step-down converter with dual LDOs and SVS Power Management IC (PMIC) 16-WQFN -40 to 105 |
Price & Stock for SSHL-002T-P0.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connector Accessories | 324286 |
|
RFQ |