Part Details for SSH70N10A by onsemi
Results Overview of SSH70N10A by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSH70N10A Information
SSH70N10A by onsemi is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSH70N10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSH70N10A
|
Avnet Americas | - Rail/Tube (Alt: SSH70N10A) RoHS: Not Compliant Min Qty: 450 Package Multiple: 450 Lead time: 111 Weeks, 0 Days Container: Tube | 0 |
|
RFQ |
Part Details for SSH70N10A
SSH70N10A CAD Models
SSH70N10A Part Data Attributes
SSH70N10A Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SSH70N10A is 100 kHz, but it can be operated at higher frequencies with reduced performance.
-
To ensure proper biasing, the gate-source voltage (Vgs) should be between 2V and 5V, and the drain-source voltage (Vds) should be between 10V and 70V. Additionally, the device should be operated within the recommended operating area to prevent overheating.
-
The maximum power dissipation of the SSH70N10A is 125W, but this can be increased with proper heat sinking and thermal management.
-
To protect the SSH70N10A from ESD, handle the device by the body or use an anti-static wrist strap, and ensure that the device is stored in an anti-static bag or container.
-
Yes, the SSH70N10A is suitable for high-reliability applications, but it's essential to follow proper design and manufacturing guidelines to ensure the device operates within its recommended specifications.