Part Details for SSH70N10A by Fairchild Semiconductor Corporation
Results Overview of SSH70N10A by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSH70N10A Information
SSH70N10A by Fairchild Semiconductor Corporation is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSH70N10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 20 |
|
$2.9250 / $5.8500 | Buy Now | |
|
ComSIT USA | N-CHANNEL ADVANCED POWER MOSFET Power Field-Effect Transistor, 70A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ |
Part Details for SSH70N10A
SSH70N10A CAD Models
SSH70N10A Part Data Attributes
|
SSH70N10A
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SSH70N10A
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 70A I(D), 100V, 0.023ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TO-3P | |
Package Description | TO-3P, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 3LD, TO3, PLASTIC, EIAJ SC-65, ISOLATED | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Avalanche Energy Rating (Eas) | 1633 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 70 A | |
Drain-source On Resistance-Max | 0.023 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 300 W | |
Pulsed Drain Current-Max (IDM) | 280 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
SSH70N10A Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the SSH70N10A is -55°C to 150°C.
-
To ensure reliability, follow proper PCB design and layout guidelines, use a robust thermal management system, and implement adequate ESD protection measures.
-
The recommended gate drive voltage for the SSH70N10A is between 10V to 15V, with a maximum gate-source voltage of ±20V.
-
To minimize power losses, ensure proper thermal management, use a low-inductance PCB layout, and optimize the gate drive circuitry for fast switching times.
-
Yes, the SSH70N10A is suitable for high-frequency switching applications up to 100 kHz, but ensure proper PCB design and layout to minimize parasitic inductances.