Part Details for SSF7N60B by Rochester Electronics LLC
Results Overview of SSF7N60B by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF7N60B Information
SSF7N60B by Rochester Electronics LLC is a Power Field-Effect Transistor.
Power Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SSF7N60B
SSF7N60B CAD Models
SSF7N60B Part Data Attributes
|
SSF7N60B
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SSF7N60B
Rochester Electronics LLC
5.4A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PF, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TO-3PF | |
Package Description | TO-3PF, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Avalanche Energy Rating (Eas) | 420 mJ | |
Case Connection | ISOLATED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 5.4 A | |
Drain-source On Resistance-Max | 1.2 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 21.6 A | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |