Part Details for SSF-LXH534IUSBGYD by ITW Lumex
Results Overview of SSF-LXH534IUSBGYD by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF-LXH534IUSBGYD Information
SSF-LXH534IUSBGYD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSF-LXH534IUSBGYD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77M1259
|
Newark | T2X3Mm Rec Led Quad Rt Ang Ind, rd/Bl/Grn/Ylw Df |Lumex SSF-LXH534IUSBGYD RoHS: Not Compliant Min Qty: 20150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 | Buy Now |
DISTI #
SSF-LXH534IUSBGYD-ND
|
DigiKey | LED CBI 3X2MM QUAD BLU/GN/R/Y RA Min Qty: 20150 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8435 | Buy Now |
|
Onlinecomponents.com | Surface Mount LED RoHS: Compliant |
3 In Stock |
|
$1.8900 / $6.3800 | Buy Now |
|
Master Electronics | Surface Mount LED RoHS: Compliant |
3 In Stock |
|
$1.8900 / $6.3800 | Buy Now |
Part Details for SSF-LXH534IUSBGYD
SSF-LXH534IUSBGYD CAD Models
SSF-LXH534IUSBGYD Part Data Attributes
|
SSF-LXH534IUSBGYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH534IUSBGYD
ITW Lumex
Multiple Color LED Array
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Optoelectronic Device Type | MULTIPLE COLOR LED ARRAY |
SSF-LXH534IUSBGYD Frequently Asked Questions (FAQ)
-
The recommended soldering temperature is 260°C (500°F) with a maximum soldering time of 3 seconds. It's essential to follow the recommended soldering profile to prevent damage to the LED.
-
While the SSF-LXH534IUSBGYD is suitable for indoor use, it's not recommended for outdoor applications due to its lack of environmental protection. If you need an outdoor LED, consider a different model with IP67 or higher rating.
-
The minimum order quantity for the SSF-LXH534IUSBGYD varies depending on the supplier and distributor. Typically, it's around 100-500 pieces. Contact your supplier or distributor for specific information.
-
Yes, the SSF-LXH534IUSBGYD is compatible with lead-free soldering processes. It's RoHS compliant and meets the European Union's Restriction of Hazardous Substances (RoHS) directive.
-
The typical lifespan of the SSF-LXH534IUSBGYD is around 50,000 to 100,000 hours, depending on the operating conditions and drive current. This is a general estimate, and actual lifespan may vary.