-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF-LXH240GYD by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19J9930
|
Newark | T-3Mm Dual Pcb Indicator, Green/Yellow Rohs Compliant: Yes |Lumex SSF-LXH240GYD RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 / $0.4230 | Buy Now |
DISTI #
SSF-LXH240GYD-ND
|
DigiKey | LED CBI 3MM BI-LVL GRN/YELLOW RA Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
2506 In Stock |
|
$0.4591 / $1.2700 | Buy Now |
DISTI #
696-SSF-LXH240GYD
|
Mouser Electronics | LED Circuit Board Indicators LED CBI RoHS: Compliant | 2511 |
|
$0.4590 / $1.2700 | Buy Now |
DISTI #
71495031
|
RS | T-3MM DUAL PCB INDICATOR , GREEN/YELLOW Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8900 / $1.0400 | RFQ |
|
Onlinecomponents.com | LED Circuit Board Indicator - 2 High - Green (x 1)/ Yellow (x 1) - 2.1V - 3mm, T-1 Lens Size - Round with Domed Top - 80° - Through Hole, Right Angle. RoHS: Compliant |
7890 In Stock |
|
$0.4301 / $0.7260 | Buy Now |
DISTI #
60977024
|
Verical | LED Bi-Level Uni-Color Green/Yellow 565nm/590nm 4-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2135 | Americas - 7850 |
|
$0.5158 / $0.8545 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED ARRAY, YELLOW/GREEN, 3 MM | 944 |
|
$0.4125 / $0.9900 | Buy Now |
|
Quest Components | T-1 DUAL COLOR LED ARRAY, YELLOW/GREEN, 3 MM | 864 |
|
$0.6600 / $1.6500 | Buy Now |
DISTI #
SSF-LXH240GYD
|
IBS Electronics | LED BI-LEVEL UNI-COLOR GREEN/YELLOW 565NM/590NM 4-PIN Min Qty: 50 Package Multiple: 1 | 7890 |
|
$0.5591 / $0.9438 | Buy Now |
|
Master Electronics | LED Circuit Board Indicator - 2 High - Green (x 1)/ Yellow (x 1) - 2.1V - 3mm, T-1 Lens Size - Round with Domed Top - 80° - Through Hole, Right Angle. RoHS: Compliant |
7890 In Stock |
|
$0.4301 / $0.7260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSF-LXH240GYD
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSF-LXH240GYD
ITW Lumex
Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | YELLOW/GREEN | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 15.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED ARRAY | |
Overall Height | 9.11 mm | |
Packing Method | BULK | |
Peak Wavelength | 585/565 nm | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
This table gives cross-reference parts and alternative options found for SSF-LXH240GYD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSF-LXH240GYD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SSF-LXH240YGD | ITW Lumex | $0.5872 | Dual Color LED Array, Yellow/green, Diffused, T-1, 3mm, PLASTIC PACKAGE-4 | SSF-LXH240GYD vs SSF-LXH240YGD |
The recommended operating temperature range for the SSF-LXH240GYD is -40°C to 85°C.
Proper thermal management can be achieved by providing a heat sink or a metal core PCB, and ensuring good airflow around the LED module. The thermal pad on the bottom of the module should be soldered to a copper plane on the PCB to facilitate heat dissipation.
The typical forward voltage of the SSF-LXH240GYD is around 3.2-3.4V, but it can vary depending on the operating current and temperature.
No, it's not recommended to drive the SSF-LXH240GYD with a constant voltage source. The module should be driven with a constant current source to ensure stable and efficient operation.
The minimum current required to turn on the SSF-LXH240GYD is around 10mA, but it's recommended to operate the module at a higher current (e.g., 350mA) to achieve the specified brightness and efficiency.