Part Details for SSF-21T-P1.4 by JST Manufacturing
Results Overview of SSF-21T-P1.4 by JST Manufacturing
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSF-21T-P1.4 Information
SSF-21T-P1.4 by JST Manufacturing is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSF-21T-P1.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC4447
|
Newark | Contact, Socket, 22-18Awg, Crimp, Product Range:-, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:18Awg, Contact Plating:Tin Plated Contacts, For Use With:Jst Bl Series Receptacle Housings Rohs Compliant: Yes |Jst/japan Solderless Terminals SSF-21T-P1.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 23315 |
|
$0.0200 | Buy Now |
DISTI #
42Y1004
|
Newark | Contact, Socket, 22 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Jst/japan Solderless Terminals SSF-21T-P1.4 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0340 / $0.0440 | Buy Now |
DISTI #
455-1563-1-ND
|
DigiKey | CONN SOCKET 18-22AWG CRIMP TIN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
301537 In Stock |
|
$0.0284 / $0.1000 | Buy Now |
DISTI #
306-SSF-21T-P1.4
|
Mouser Electronics | Terminals RoHS: Compliant | 309780 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | BL Series 18-22AWG Crimp Contact RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 18000Reel |
|
$0.0282 / $0.0298 | Buy Now |
DISTI #
JSTSSF-21T-P1.4.PL
|
Heilind Electronics | LOOSE PIECE 22-18AWG F TERMINA TIN | Americas - 1821 in Stock |
|
$0.0455 / $0.0582 | Buy Now |
DISTI #
50329870
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1725 Package Multiple: 1 | Americas - 27900 |
|
$0.0479 / $0.0485 | Buy Now |
DISTI #
67000367
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1389 Package Multiple: 1 Date Code: 2301 | Americas - 7599 |
|
$0.0497 / $0.0526 | Buy Now |
DISTI #
87353377
|
Verical | Contact SKT Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant Min Qty: 1624 Package Multiple: 1 | Americas - 5070 |
|
$0.0434 | Buy Now |
|
Quest Components | WIRE TERMINAL, 0.75MM2 | 40136 |
|
$0.7050 / $2.3500 | Buy Now |