Part Details for SSD44SSBS by Stanley Engineered Fastening
Results Overview of SSD44SSBS by Stanley Engineered Fastening
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSD44SSBS Information
SSD44SSBS by Stanley Engineered Fastening is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for SSD44SSBS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87398862
|
Verical | Rivets Blind Dome-HD 6.66mm- HD DIA 0.262in- HD DIA 9.5mm-LG 0.375in-LG Stainless Steel 300 Plain Min Qty: 80 Package Multiple: 1 | Americas - 500 |
|
$0.2220 / $1.0089 | Buy Now |
DISTI #
73472986
|
Verical | Rivets Blind Dome-HD 6.66mm- HD DIA 0.262in- HD DIA 9.5mm-LG 0.375in-LG Stainless Steel 300 Plain Min Qty: 80 Package Multiple: 1 | Americas - 260 |
|
$0.9271 / $1.0089 | Buy Now |