Part Details for SSCMANT150PGAA5 by Honeywell Sensing and Control
Results Overview of SSCMANT150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCMANT150PGAA5 Information
SSCMANT150PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCMANT150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6237
|
Newark | Trustability Pressure Sensor |Honeywell SSCMANT150PGAA5 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$69.9500 | Buy Now |
DISTI #
480-SSCMANT150PGAA5-ND
|
DigiKey | TRUSTABILITY PRESSURE SENSOR Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$53.8080 | Buy Now |
DISTI #
SSCMANT150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, SMT, -40÷85°C Min Qty: 100 | 0 |
|
$69.6700 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, SMT, Single Axial Barbed Port, 150 psi Gage, Analog Output, 10% to 90% Vdd, 5.0 Vdc Supply, Liquid Media On Port 1, No Diagnostics RoHS: Compliant | 0 |
|
$55.6600 / $152.4600 | Buy Now |
Part Details for SSCMANT150PGAA5
SSCMANT150PGAA5 CAD Models
SSCMANT150PGAA5 Part Data Attributes
|
SSCMANT150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCMANT150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Surface Mount, ROHS COMPLIANT, CERAMIC, SMT-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | SMT-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SSCMANT150PGAA5 Frequently Asked Questions (FAQ)
-
The recommended mounting orientation for the SSCMANT150PGAA5 is with the sensor axis vertical and the connector pointing downwards to prevent moisture ingress.
-
The SSCMANT150PGAA5 is factory-calibrated and does not require additional calibration. However, it's recommended to perform a system-level calibration to account for any system-specific errors or offsets.
-
The maximum operating temperature range for the SSCMANT150PGAA5 is -40°C to 125°C, but it's recommended to operate within the specified temperature range for optimal performance and accuracy.
-
The SSCMANT150PGAA5 is designed for use in atmospheric pressure environments. Using it in a vacuum or high-pressure environment may affect its performance and accuracy, and is not recommended without consulting with Honeywell's application engineers.
-
The recommended power supply for the SSCMANT150PGAA5 is a clean, regulated 5V DC power source with a minimum of 10mA current capability.