Part Details for SSCDANN150PGAA5 by Honeywell Sensing and Control
Results Overview of SSCDANN150PGAA5 by Honeywell Sensing and Control
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSCDANN150PGAA5 Information
SSCDANN150PGAA5 by Honeywell Sensing and Control is a Pressure Sensor.
Pressure Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for SSCDANN150PGAA5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R7986
|
Newark | Pressure Sensor, Gauge, 0-150Psi, Dip, Pressure Type:Gauge, Operating Pressure Min:0Psi, Operating Pressure Max:150Psi, Supply Voltage Min:5.25Vdc, Supply Voltage Max:4.75Vdc, Sensor Case/Package:Dip, No. Of Pins:8Pins Rohs Compliant: Yes |Honeywell SSCDANN150PGAA5 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.3700 | Buy Now |
DISTI #
480-5203-ND
|
DigiKey | SENSOR 150PSIG 0.19" 4.5V 8DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
985 In Stock |
|
$28.7400 / $34.8300 | Buy Now |
DISTI #
785-SSCDANN150PGAA5
|
Mouser Electronics | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant | 272 |
|
$28.7400 / $34.4800 | Buy Now |
DISTI #
70280320
|
RS | Sensor, Pressure, gauge, 0 psi to 150 psi, 5.0 Vdc, dry gases only Min Qty: 100 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$33.2600 / $34.8300 | RFQ |
DISTI #
87092260
|
Verical | Board Mount Pressure Sensor 0psi to 150psi Gage Medical 8-Pin DIP Module RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2412 | Americas - 388 |
|
$32.6588 / $40.1294 | Buy Now |
DISTI #
SSCDANN150PGAA5
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
SSCDANN150PGAA5
|
TTI | Board Mount Pressure Sensors DIP,Single Ax Barbed Gage, 5V RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - Stock Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
SSCDANN150PGAA5
|
TME | Sensor: pressure, 0÷150psi, gage, OUT: analogue, THT, DIP, -40÷85°C Min Qty: 100 | 0 |
|
$62.9300 | RFQ |
|
Master Electronics | TruStability® Board Mount Pressure Sensor - Compensated/Amplified: SSC Series, Standard Accuracy, ± 2% Total Error Band, DIP, Single Axial Barbed Port, 150 psi Gage, Amplified Analog Output, 10% to 90% Vdd, 5 V Supply, Dry Gases Only, No Special Options RoHS: Compliant |
401 In Stock |
|
$26.1600 / $34.1100 | Buy Now |
Part Details for SSCDANN150PGAA5
SSCDANN150PGAA5 CAD Models
SSCDANN150PGAA5 Part Data Attributes
|
SSCDANN150PGAA5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
SSCDANN150PGAA5
Honeywell Sensing and Control
Peizoresistive Sensor, Gage, 0Psi Min, 150Psi Max, 0.25%, Rectangular, Through Hole Mount, ROHS COMPLIANT, CERAMIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Accuracy-Max (%) | 0.25% | |
Body Breadth | 10 mm | |
Body Height | 13.75 mm | |
Body Length or Diameter | 13.3 mm | |
Housing | PLASTIC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 3.5 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | BARBED | |
Pressure Range-Max | 150 Psi | |
Pressure Range-Min | ||
Pressure Sensing Mode | GAGE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Termination Type | SOLDER |
SSCDANN150PGAA5 Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply Vcc first, followed by Vdd, and then the input signals. This ensures proper initialization and prevents damage to the device.
-
The output signal from the SSCDANN150PGAA5 is an analog voltage signal. It should be connected to a high-impedance input, such as an op-amp or an ADC, to prevent loading and ensure accurate signal transmission.
-
The SSCDANN150PGAA5 can operate over a temperature range of -40°C to 125°C. However, it's recommended to operate within the specified temperature range for optimal performance and accuracy.
-
The SSCDANN150PGAA5 is not hermetically sealed, so it's not recommended for use in humid or high-moisture environments. If operation in a humid environment is necessary, consider using a conformal coating or potting the device to protect it from moisture.
-
The SSCDANN150PGAA5 does not require calibration. It's a pre-calibrated device, and the output signal is proportional to the input signal. However, it's recommended to perform a system-level calibration to ensure accurate measurements.