Part Details for SSC-701A by Metcal
Results Overview of SSC-701A by Metcal
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSC-701A Information
SSC-701A by Metcal is an Other Regulator.
Other Regulators are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for SSC-701A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76K2411
|
Newark | Tip Cartridge, Soldering, Conical 0.04In, Tip/Nozzle Width:1Mm, Tip/Nozzle Style:Conical, Sharp, For Use With:Metcal Sp200 Soldering Systems, Product Range:Ssc Series, Series:700, Tip/Nozzle Length:0.6" Rohs Compliant: Yes |Metcal SSC-701A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$22.2000 | Buy Now |
DISTI #
5358-SSC-701A-ND
|
DigiKey | TIP REPL .04" CONICAL SHARP SLDR Min Qty: 1 Lead time: 10 Weeks Container: Box |
3 In Stock |
|
$21.7648 / $28.7300 | Buy Now |
DISTI #
745-SSC-701A
|
Mouser Electronics | Soldering Irons CONICAL SHAR TIP .04in (1.0mm) RoHS: Compliant | 13 |
|
$22.2000 | Buy Now |
|
Quest Components | REPLACEABLE TIP FOR SOLDERING IRON | 2 |
|
$20.8000 | Buy Now |
DISTI #
SSC-701A
|
TME | Tip, conical,elongated, 1mm, 413°C, for soldering station Min Qty: 1 | 0 |
|
$20.2100 / $20.6200 | RFQ |
DISTI #
551TI701
|
Techni-Tool, Inc. | Metcal SSC-701A Soldering Tip, Conical, Sharp, 1.0mm x 15.2mm, 390 Deg. C, SSC-700 Series | 9 |
|
$22.2000 | Buy Now |
DISTI #
551TI701
|
TestEquity LLC | Metcal SSC-701A Soldering Tip, Conical, Sharp, 1.0mm x 15.2mm, 390 Deg. C, SSC-700 Series | 9 |
|
$22.2000 | Buy Now |
Part Details for SSC-701A
SSC-701A CAD Models
SSC-701A Part Data Attributes
|
SSC-701A
Metcal
Buy Now
|
Compare Parts:
SSC-701A
Metcal
|
Samacsys Manufacturer | METCAL |