Part Details for SSB-LX2550SUGW by ITW Lumex
Results Overview of SSB-LX2550SUGW by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSB-LX2550SUGW Information
SSB-LX2550SUGW by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for SSB-LX2550SUGW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Uni-Color LED Light Bar Green 574nm 8-Pin RoHS: Compliant |
1373 In Stock |
|
$3.6200 / $57.9700 | Buy Now |
DISTI #
51669916
|
Verical | Uni-Color LED Light Bar Green 574nm 8-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1907 | Americas - 1333 |
|
$6.9940 / $75.3610 | Buy Now |
|
Quest Components | 1932 |
|
$2.6460 / $7.5600 | Buy Now | |
|
Master Electronics | Uni-Color LED Light Bar Green 574nm 8-Pin RoHS: Compliant |
1373 In Stock |
|
$3.6200 / $57.9700 | Buy Now |
Part Details for SSB-LX2550SUGW
SSB-LX2550SUGW CAD Models
SSB-LX2550SUGW Part Data Attributes
|
SSB-LX2550SUGW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSB-LX2550SUGW
ITW Lumex
Single Color LED, Super Ultra Green, Diffused White, 19.05mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER ULTRA GREEN | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED WHITE | |
Luminous Intensity-Nom | 150.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 574 nm | |
Shape | RECTANGULAR | |
Size | 19.05 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 160 deg |