-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Surface Mount Schottky Barrier Rectifier, SMA, 7500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSA24 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AC1907
|
Newark | Schottky Rect, Aec-Q101, 40V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:40V, Forward Current If(Av):2A, Diode Configuration:Single, Diode Case Style:Do-214Ac, No. Of Pins:2Pins, Forward Voltage Vf Max:500Mv, Forward Surge Currentrohs Compliant: Yes |Onsemi SSA24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$0.2670 / $0.6400 | Buy Now |
DISTI #
SSA24CT-ND
|
DigiKey | DIODE SCHOTTKY 40V 2A DO214AC Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
21250 In Stock |
|
$0.1422 / $0.2900 | Buy Now |
DISTI #
SSA24
|
Avnet Americas | Diode Schottky 40V 2A 2-Pin DO-214AC T/R - Tape and Reel (Alt: SSA24) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1448 / $0.1580 | Buy Now |
DISTI #
512-SSA24
|
Mouser Electronics | Schottky Diodes & Rectifiers 2A, 40V SMA SCHOTTKY RoHS: Compliant | 41412 |
|
$0.1470 / $0.2500 | Buy Now |
DISTI #
E02:0323_09732963
|
Arrow Electronics | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 18 Weeks | Europe - 7500 |
|
$0.1433 | Buy Now |
DISTI #
V72:2272_14140977
|
Arrow Electronics | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2239 Container: Cut Strips | Americas - 3116 |
|
$0.1506 / $0.1939 | Buy Now |
|
Onlinecomponents.com | Diode Schottky Barrier Rectifier 40V 2A 2-Pin DO-214AC T/R RoHS: Compliant |
15000 In Stock |
|
$0.1344 / $0.1438 | Buy Now |
DISTI #
83626468
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 Date Code: 2428 | Americas - 15000 |
|
$0.1747 / $0.1869 | Buy Now |
DISTI #
22083490
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 7500 Package Multiple: 7500 | Americas - 7500 |
|
$0.2486 | Buy Now |
DISTI #
87893277
|
Verical | Diode Schottky 40V 2A 2-Pin SMA T/R Min Qty: 191 Package Multiple: 1 | Americas - 6389 |
|
$0.1542 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA24
onsemi
Buy Now
Datasheet
|
Compare Parts:
SSA24
onsemi
Surface Mount Schottky Barrier Rectifier, SMA, 7500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Manufacturer Package Code | 403AE | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 200 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
The recommended operating voltage range for SSA24 is 2.7V to 5.5V, although it can tolerate up to 6.5V for short periods.
To ensure the SSA24 is in a low-power state, make sure the EN pin is pulled low, and the VIN pin is below 2.7V. Additionally, ensure that the input signals are not switching, and the output is not loaded.
The SSA24 can sink or source up to 20mA per output pin, but it's recommended to limit the current to 10mA per pin to ensure reliable operation.
To handle thermal considerations, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at maximum power for extended periods.
For optimal performance, keep the input and output traces short and away from noise sources, use a solid ground plane, and avoid crossing signal traces over the device.