-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED Array, Super High Intensity Red, Diffused Milky White, 5mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SSA-LXB20SIW by ITW Lumex is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54AC377/SSA | Rochester Electronics LLC | 54AC377/SSA - Dual marked (M38510/75603SSA) - SPACE-LEVEL LOGIC | |
54AC240/SSA-R | Texas Instruments | 54AC240/SSA-R - Dual marked (M38510R75703SSA) - SPACE-LEVEL LOGIC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSA-LXB20SIW-ND
|
DigiKey | LED CBI 5.08X2MM 20-SEG RED VERT Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
696-LXB20SIW
|
Mouser Electronics | LED Bars & Arrays 20 SEGMENT RED RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
DISTI #
71495461
|
RS | 2X5mm 20SEG ARRY, AlInGaP RED, BLK/WHT Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.2440 / $5.4630 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSA-LXB20SIW
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSA-LXB20SIW
ITW Lumex
Single Color LED Array, Super High Intensity Red, Diffused Milky White, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Lumex | |
Color | SUPER HIGH INTENSITY RED | |
Configuration | SEPARATE, 20 ELEMENTS | |
Forward Current-Max | 0.025 A | |
Lens Type | DIFFUSED MILKY WHITE | |
Luminous Intensity-Nom | 80.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 20 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED ARRAY | |
Overall Height | 8 mm | |
Packing Method | BULK | |
Peak Wavelength | 636 nm | |
Shape | RECTANGULAR | |
Size | 5 mm | |
Surface Mount | NO | |
Terminal Pitch | 2.5 mm | |
Viewing Angle | 160 deg |