-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8050DBU by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83C1876
|
Newark | Transistor, bjt, npn,25V V(Br)Ceo,1.5A I(C),to-92 Rohs Compliant: Yes |Onsemi SS8050DBU RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 / $0.1170 | Buy Now |
DISTI #
SS8050DBU-ND
|
DigiKey | TRANS NPN 25V 1.5A TO-92-3 Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
2945 In Stock |
|
$0.1329 / $0.5600 | Buy Now |
DISTI #
SS8050DBU
|
Avnet Americas | Trans GP BJT NPN 25V 1.5A 3-Pin TO-92 Bulk - Bulk (Alt: SS8050DBU) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 111 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0886 / $0.0946 | Buy Now |
DISTI #
512-SS8050DBU
|
Mouser Electronics | Bipolar Transistors - BJT NPN/40V/1.5A RoHS: Compliant | 6178 |
|
$0.1120 / $0.4700 | Buy Now |
DISTI #
V99:2348_06305943
|
Arrow Electronics | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | Americas - 91 |
|
$0.0567 / $0.2538 | Buy Now |
DISTI #
V79:2366_17794283
|
Arrow Electronics | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1821 | Americas - 6 |
|
$0.0234 | Buy Now |
|
Onlinecomponents.com | NPN Epitaxial Silicon Transistor |
8250 In Stock |
|
$0.0847 / $0.1534 | Buy Now |
DISTI #
86042130
|
Verical | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 3013 Package Multiple: 1 Date Code: 2301 | Americas - 67229 |
|
$0.0930 / $0.1245 | Buy Now |
DISTI #
86041735
|
Verical | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 3013 Package Multiple: 1 Date Code: 2101 | Americas - 35420 |
|
$0.0930 / $0.1245 | Buy Now |
DISTI #
84351194
|
Verical | Trans GP BJT NPN 25V 1.5A 1000mW 3-Pin TO-92 Bag RoHS: Compliant Min Qty: 500 Package Multiple: 250 Date Code: 2434 | Americas - 8250 |
|
$0.1226 / $0.1994 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SS8050DBU
onsemi
Buy Now
Datasheet
|
Compare Parts:
SS8050DBU
onsemi
NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92-3 | |
Manufacturer Package Code | 135AN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 111 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
This table gives cross-reference parts and alternative options found for SS8050DBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8050DBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS8050DJ18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | SS8050DBU vs SS8050DJ18Z |
The recommended operating voltage range for the SS8050DBU is 10V to 30V, with a typical operating voltage of 15V.
To ensure proper biasing, connect the base of the transistor to a voltage divider network that provides a stable voltage reference, and ensure the collector-emitter voltage is within the recommended range.
The maximum current rating for the SS8050DBU is 5A, with a peak current rating of 10A for short durations.
To protect the SS8050DBU from overheating, ensure proper heat sinking, use a heat sink with a thermal resistance of 10°C/W or less, and maintain a maximum junction temperature of 150°C.
The storage temperature range for the SS8050DBU is -55°C to 150°C.