Part Details for SS8050DBU by Rochester Electronics LLC
Results Overview of SS8050DBU by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8050DBU Information
SS8050DBU by Rochester Electronics LLC is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SS8050DBU
SS8050DBU CAD Models
SS8050DBU Part Data Attributes
|
SS8050DBU
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SS8050DBU
Rochester Electronics LLC
1500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 25 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 160 | |
JEDEC-95 Code | TO-92 | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT APPLICABLE | |
Polarity/Channel Type | NPN | |
Qualification Status | COMMERCIAL | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT APPLICABLE | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 190 MHz |
Alternate Parts for SS8050DBU
This table gives cross-reference parts and alternative options found for SS8050DBU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8050DBU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS8050DBU | onsemi | Check for Price | NPN Epitaxial Silicon Transistor, TO-92-3, 10000-BLKBG | SS8050DBU vs SS8050DBU |
SS8050D | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | SS8050DBU vs SS8050D |
SS8050DJ18Z | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, 3 PIN | SS8050DBU vs SS8050DJ18Z |
SS8050DTA | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | SS8050DBU vs SS8050DTA |
SS8050D | Micro Commercial Components | Check for Price | 1500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | SS8050DBU vs SS8050D |
SS8050DIUTA | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SS8050DBU vs SS8050DIUTA |
SS8050-D | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SS8050DBU vs SS8050-D |
SS8050DIUBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SS8050DBU vs SS8050DIUBU |
SS8050-D | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | SS8050DBU vs SS8050-D |
SS8050D | WEITRON INTERNATIONAL CO., LTD. | Check for Price | Small Signal Bipolar Transistor | SS8050DBU vs SS8050D |