Part Details for SS8050D by WEITRON INTERNATIONAL CO., LTD.
Results Overview of SS8050D by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS8050D Information
SS8050D by WEITRON INTERNATIONAL CO., LTD. is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for SS8050D
SS8050D CAD Models
SS8050D Part Data Attributes
Alternate Parts for SS8050D
This table gives cross-reference parts and alternative options found for SS8050D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SS8050D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SS8050DTA | Fairchild Semiconductor Corporation | Check for Price | NPN Epitaxial Silicon Transistor, 3 LD, TO92, MOLDED 0.200 IN LINE SPACING LD FORM, 2000/AMMO | SS8050D vs SS8050DTA |
SS8050-D | Micro Commercial Components | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, PLASTIC, TO-92, 3 PIN | SS8050D vs SS8050-D |
SS8050DTA | Rochester Electronics LLC | Check for Price | 1500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SS8050D vs SS8050DTA |
SS8050D | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92, TO-92, 3 PIN | SS8050D vs SS8050D |
SS8050D-BP | Micro Commercial Components | Check for Price | 1500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, ROHS COMPLIANT, PLASTIC PACKAGE-3 | SS8050D vs SS8050D-BP |
SS8050DTA | onsemi | Check for Price | NPN Epitaxial Silicon Transistor, TO-92-3 LF, 2000-FNFLD | SS8050D vs SS8050DTA |
SS8050DBU | Rochester Electronics LLC | Check for Price | 1500mA, 25V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92 | SS8050D vs SS8050DBU |
SS8050DCHBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SS8050D vs SS8050DCHBU |
SS8050DIUBU | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 1.5A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 | SS8050D vs SS8050DIUBU |
SS8050D | Micro Commercial Components | Check for Price | 1500 mA, 25 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-92, PLASTIC PACKAGE-3 | SS8050D vs SS8050D |