Part Details for SS7415-15 by Tripp Lite
Results Overview of SS7415-15 by Tripp Lite
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS7415-15 Information
SS7415-15 by Tripp Lite is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for SS7415-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F657
|
Newark | Outlet Surge Suppressor, No. Of Outlets:16Outlets, Outlet Type:Nema 5-15R, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:Nema 5-15P, Cable Length:4.6M, Peak Surge Current:22Ka, Energy Rating:450J, Product Range:-, Length:48"rohs Compliant: Na |Eaton Tripp Lite SS7415-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$94.8700 / $115.5700 | Buy Now |
DISTI #
TL274-ND
|
DigiKey | POWER STRIP 48" 16OUT RACK MOUNT Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
23 In Stock |
|
$99.0628 / $120.6800 | Buy Now |
DISTI #
SS7415-15
|
Avnet Americas | - Bulk (Alt: SS7415-15) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-SS7415-15
|
Mouser Electronics | Power Outlet Strips TRIM,15 OUTLTS,4FT,3 LINE,A RoHS: Not Compliant | 0 |
|
$99.0100 / $119.1000 | Order Now |
DISTI #
71983924
|
RS | Tripp Lite Surge Protector Strip 120V 16 Outlet 15ft Cord 450 Joule Min Qty: 1 Package Multiple: 1 Container: Bulk | 8 |
|
$132.2000 / $153.7300 | Buy Now |
|
Onlinecomponents.com | 16-Outlet Industrial Surge Protector, 15 ft. Cord, 1650 Joules, Metal Housing, 48 in. Length RoHS: Compliant |
1 In Stock 1250 Factory Stock |
|
$101.3500 / $121.6000 | Buy Now |
|
NAC | 16 OUTLET SURGE STRIP 15FT CORD RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Master Electronics | 16-Outlet Industrial Surge Protector, 15 ft. Cord, 1650 Joules, Metal Housing, 48 in. Length RoHS: Compliant |
1 In Stock 1250 Factory Stock |
|
$101.3500 / $121.6000 | Buy Now |