Part Details for SS71800-005F by Bel Fuse
Results Overview of SS71800-005F by Bel Fuse
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SS71800-005F Information
SS71800-005F by Bel Fuse is a Telecom and Datacom Connector.
Telecom and Datacom Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
335-6005-F64 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 4.55mm, Header | |
325-6005-F65 | Amphenol Communications Solutions | GbX ,Backplane connectors,2 pair, 5 position, right, F-Key, 5.55mm, Header | |
335-6005-F63 | Amphenol Communications Solutions | GbX ,Backplane connectors,3 pair, 5 position, right, F-Key, 3.55mm, Header |